
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 7uA | |
| Ib - Input Bias Current | 10pA | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Propagation Delay Time | 400ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN256L8XFSTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 7uA | |
| Ib - Input Bias Current | 10pA | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Propagation Delay Time | 400ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN256L8XFSTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN256L8XFSTR datasheets or manufacturer documentation.
Datasheet: FAN256L8XFSTR Datasheet (PDF)
The FAN256L8XFSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.