CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FAN2564UMP18X
FAN2564UMP18X
Extended
* Images are for reference only

FAN2564UMP18X

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN2564UMP18X
JLCPCB Part #
C3748919
Package
UMLP-6(2x2)
Description
-40℃~+85℃@(Ta) 1 1.8V 100mV@(300mA) 100uVrms 3.6V 300mA 45uA 60dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive UMLP-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageUMLP-6(2x2)
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
standby current45uA
Operating Temperature-40℃~+85℃@(Ta)
Noise100uVrms
Voltage - Supply3.6V
Output TypeFixed
Output Current300mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Built-in soft-start
Output ConfigurationPositive
Output Voltage1.8V
Voltage Dropout100mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FAN2564UMP18X
FAN2564UMP18X

* Images are for reference only

FAN2564UMP18X

Extended
Manufacturer

onsemi

MFR.Part #
FAN2564UMP18X
JLCPCB Part #
C3748919
Package
UMLP-6(2x2)
Description
-40℃~+85℃@(Ta) 1 1.8V 100mV@(300mA) 100uVrms 3.6V 300mA 45uA 60dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive UMLP-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN2564UMP18X

* Images are for reference only

FAN2564UMP18X

Extended
Manufacturer

onsemi

MFR.Part #
FAN2564UMP18X
JLCPCB Part #
C3748919
Package
UMLP-6(2x2)
Description
-40℃~+85℃@(Ta) 1 1.8V 100mV@(300mA) 100uVrms 3.6V 300mA 45uA 60dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive UMLP-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN2564UMP18X Specifications

FAN2564UMP18X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageUMLP-6(2x2)
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
standby current45uA
Operating Temperature-40℃~+85℃@(Ta)
Noise100uVrms
Voltage - Supply3.6V
Output TypeFixed
Output Current300mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Built-in soft-start
Output ConfigurationPositive
Output Voltage1.8V
Voltage Dropout100mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN2564UMP18X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN2564UMP18X Documents

FAN2564UMP18X datasheets or manufacturer documentation.

Datasheet: FAN2564UMP18X Datasheet (PDF)

FAN2564UMP18X Schematic Symbol & PCB Footprint

The FAN2564UMP18X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.