CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FAN2511S33X
FAN2511S33X
Extended
* Images are for reference only

FAN2511S33X

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN2511S33X
JLCPCB Part #
C3752634
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 100mA 140mV@(100mA) 3.3V 43dB@(120Hz) 50uA 6.5V Fixed PG Pin、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)43dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current50uA
Voltage - Supply6.5V
Output TypeFixed
Output Current100mA
FeaturesThermal shutdown、Enable control、Operating status indication
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout140mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FAN2511S33X
FAN2511S33X

* Images are for reference only

FAN2511S33X

Extended
Manufacturer

onsemi

MFR.Part #
FAN2511S33X
JLCPCB Part #
C3752634
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 100mA 140mV@(100mA) 3.3V 43dB@(120Hz) 50uA 6.5V Fixed PG Pin、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN2511S33X

* Images are for reference only

FAN2511S33X

Extended
Manufacturer

onsemi

MFR.Part #
FAN2511S33X
JLCPCB Part #
C3752634
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 100mA 140mV@(100mA) 3.3V 43dB@(120Hz) 50uA 6.5V Fixed PG Pin、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN2511S33X Specifications

FAN2511S33X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)43dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current50uA
Voltage - Supply6.5V
Output TypeFixed
Output Current100mA
FeaturesThermal shutdown、Enable control、Operating status indication
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout140mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN2511S33X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN2511S33X Documents

FAN2511S33X datasheets or manufacturer documentation.

Datasheet: FAN2511S33X Datasheet (PDF)

FAN2511S33X Schematic Symbol & PCB Footprint

The FAN2511S33X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.