This website requires JavaScript.
no-image

* Images are for reference only

FAN1084M33X

Extended
Manufacturer
onsemi
MFR.Part #
FAN1084M33X
JLCPCB Part #
C3744897
Package
TO-263-3
Description
0℃~+125℃@(Tj) 1 1.5V@(4.5A) 3.3V 4.5A 4mA 7V Fixed Over Temperature Protection、Short Circuit Protection、Thermal Shutdown Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0816
200+ $0.4195
500+ $0.4050
800+ $0.3970

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons