CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD7124MUTBG
ESD7124MUTBG
Extended
* Images are for reference only

ESD7124MUTBG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
ESD7124MUTBG
JLCPCB Part #
C605393
Package
UDFN-6(1.8x2)
Description
-55℃~+125℃ -、0.35pF 100A@8/20us 1uA 3.3V、12V 5.5V、13.3V 9.5V、15V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 UDFN-6(1.8x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-6(1.8x2)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance-、0.35pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage9.5V、15V
Peak Pulse Current (Ipp)100A@8/20us
Voltage - Breakdown5.5V、13.3V
Reverse Stand-Off Voltage (Vrwm)3.3V、12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD7124MUTBG
ESD7124MUTBG

* Images are for reference only

ESD7124MUTBG

Extended
Manufacturer

onsemi

MFR.Part #
ESD7124MUTBG
JLCPCB Part #
C605393
Package
UDFN-6(1.8x2)
Description
-55℃~+125℃ -、0.35pF 100A@8/20us 1uA 3.3V、12V 5.5V、13.3V 9.5V、15V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 UDFN-6(1.8x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD7124MUTBG

* Images are for reference only

ESD7124MUTBG

Extended
Manufacturer

onsemi

MFR.Part #
ESD7124MUTBG
JLCPCB Part #
C605393
Package
UDFN-6(1.8x2)
Description
-55℃~+125℃ -、0.35pF 100A@8/20us 1uA 3.3V、12V 5.5V、13.3V 9.5V、15V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 UDFN-6(1.8x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD7124MUTBG Specifications

ESD7124MUTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-6(1.8x2)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance-、0.35pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage9.5V、15V
Peak Pulse Current (Ipp)100A@8/20us
Voltage - Breakdown5.5V、13.3V
Reverse Stand-Off Voltage (Vrwm)3.3V、12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD7124MUTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD7124MUTBG Documents

ESD7124MUTBG datasheets or manufacturer documentation.

Datasheet: ESD7124MUTBG Datasheet (PDF)

ESD7124MUTBG Schematic Symbol & PCB Footprint

The ESD7124MUTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.