
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WLCSP-10(2.1x3.2) | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 49nC@4.5V | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 24V | |
| Pd - Power Dissipation | 2.5W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFC4K110NUZTDG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WLCSP-10(2.1x3.2) | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 49nC@4.5V | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 24V | |
| Pd - Power Dissipation | 2.5W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFC4K110NUZTDG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFC4K110NUZTDG datasheets or manufacturer documentation.
Datasheet: EFC4K110NUZTDG Datasheet (PDF)
The EFC4K110NUZTDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.