
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-723 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Resistor Ratio | 1 | |
| DC Current Gain | 3 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 1kΩ | |
| Pd - Power Dissipation | 260mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTC113EM3T5G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-723 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Resistor Ratio | 1 | |
| DC Current Gain | 3 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 1kΩ | |
| Pd - Power Dissipation | 260mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTC113EM3T5G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTC113EM3T5G datasheets or manufacturer documentation.
Datasheet: DTC113EM3T5G Datasheet (PDF)
The DTC113EM3T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.