CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. DNP015
DNP015
Extended
* Images are for reference only

DNP015

Attributes
Value
Manufacturer
onsemi
MFR.Part #
DNP015
JLCPCB Part #
C3094613
Package
MDIP-8
Description
-40℃~+105℃@(Ta) 100kHz 25W 700V 80% Flyback Non-Isolated Over Voltage Protection、Over Current Protection、Over Temperature Protection MDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageMDIP-8
Operating Temperature-40℃~+105℃
Frequency - Switching100kHz
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation25W
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. DNP015
DNP015

* Images are for reference only

DNP015

Extended
Manufacturer

onsemi

MFR.Part #
DNP015
JLCPCB Part #
C3094613
Package
MDIP-8
Description
-40℃~+105℃@(Ta) 100kHz 25W 700V 80% Flyback Non-Isolated Over Voltage Protection、Over Current Protection、Over Temperature Protection MDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DNP015

* Images are for reference only

DNP015

Extended
Manufacturer

onsemi

MFR.Part #
DNP015
JLCPCB Part #
C3094613
Package
MDIP-8
Description
-40℃~+105℃@(Ta) 100kHz 25W 700V 80% Flyback Non-Isolated Over Voltage Protection、Over Current Protection、Over Temperature Protection MDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DNP015 Specifications

DNP015 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageMDIP-8
Operating Temperature-40℃~+105℃
Frequency - Switching100kHz
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation25W
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DNP015. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DNP015 Documents

DNP015 datasheets or manufacturer documentation.

Datasheet: DNP015 Datasheet (PDF)

DNP015 Schematic Symbol & PCB Footprint

The DNP015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy