
* Images are for reference only
DM81LS97AN
Extended
- Manufacturer
- onsemi
- MFR.Part #
- DM81LS97AN
- JLCPCB Part #
- C3756206
- Package
- PDIP-20
- Description
- 0℃~+70℃ 1 10ns 21mA 24mA 4.75V~5.25V 5.2mA 74LS 8 Tri-State Unidirectional PDIP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4642
200+
$0.9539
500+
$0.9201
1000+
$0.9040
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →