
* Images are for reference only
DM74LS109AMX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- DM74LS109AMX
- JLCPCB Part #
- C3826915
- Package
- SOEIAJ-16
- Description
- 0℃~+70℃ 1 20MHz 35ns@5V,50pF 4.75V~5.25V 400uA 74LS Series 8mA 8mA Complementary JK-Type Rising Edge Set and Reset SOEIAJ-16 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
2000+
$0.0312
5000+
$0.0301
10000+
$0.0296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products