
* Images are for reference only
DM74AS161M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- DM74AS161M
- JLCPCB Part #
- C3828632
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1 4.5V~5.5V 75MHz Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter SOIC-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 960
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9677
200+
$0.3752
500+
$0.3623
960+
$0.3559
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →