
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Series | 74ALS | |
| Function | Reverse function | |
| Propagation Delay | 8ns@5.5V,50pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 5mA | |
| Current - Output High(IOH) | 400uA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 8mA | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM74ALS158N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Series | 74ALS | |
| Function | Reverse function | |
| Propagation Delay | 8ns@5.5V,50pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 5mA | |
| Current - Output High(IOH) | 400uA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 8mA | |
| Operating temperature | 0℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM74ALS158N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM74ALS158N datasheets or manufacturer documentation.
Datasheet: DM74ALS158N Datasheet (PDF)
The DM74ALS158N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.