
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | onsemi | |
| Package | - | |
| Function | Bipolar output、Programmable gain | |
| Integral non - linearity | 0.39LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | -18V~-4.5V、4.5V~18V | |
| Settling Time | 70ns | |
| Resolution (Bits) | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC-08ED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | onsemi | |
| Package | - | |
| Function | Bipolar output、Programmable gain | |
| Integral non - linearity | 0.39LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | -18V~-4.5V、4.5V~18V | |
| Settling Time | 70ns | |
| Resolution (Bits) | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC-08ED. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC-08ED datasheets or manufacturer documentation.
Datasheet: DAC-08ED Datasheet (PDF)
The DAC-08ED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.