
* Images are for reference only
CS5127GDW16
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS5127GDW16
- JLCPCB Part #
- C3186853
- Package
- WSOP-16
- Description
- -40℃~+125℃ 2 210kHz 25mA 7A 9.4V~20V Buck Buck External Fixed No WSOP-16 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7625
200+
$0.6835
500+
$0.6594
1000+
$0.6465
Related Products