
* Images are for reference only
CS3843BGD8
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS3843BGD8
- JLCPCB Part #
- C3187247
- Package
- SO-8L
- Description
- -40℃~+125℃ 1 12V~25V 47kHz~60kHz SO-8L AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1865
200+
$3.9429
500+
$3.8045
1000+
$3.7352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products