
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | CPH-6 | |
| Input Capacitance(Ciss) | 470pF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 35V | |
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 37mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPH6443-TL-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | CPH-6 | |
| Input Capacitance(Ciss) | 470pF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 35V | |
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 37mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPH6443-TL-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CPH6443-TL-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.