
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | DIP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 75ns@15V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Logic Type | XOR Gate | |
| Current - Output High(IOH) | 3.4mA | |
| Input Logic Level - Low | 1.5V~4V | |
| Series | 4000B Series | |
| Number of Channels | 4 | |
| Input Logic Level - High | 3.5V~11V | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 1uA | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 3.4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4070BCN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | DIP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 75ns@15V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Logic Type | XOR Gate | |
| Current - Output High(IOH) | 3.4mA | |
| Input Logic Level - Low | 1.5V~4V | |
| Series | 4000B Series | |
| Number of Channels | 4 | |
| Input Logic Level - High | 3.5V~11V | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 1uA | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 3.4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4070BCN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4070BCN datasheets or manufacturer documentation.
Datasheet: CD4070BCN Datasheet (PDF)
The CD4070BCN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.