
* Images are for reference only
CAT6220VP5I-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT6220VP5I-GT3
- JLCPCB Part #
- C3752098
- Package
- WDFN-6(2x2)
- Description
- -40℃~+140℃@(Tj) 1 1.24V~6.5V 10uA 150uVrms 300mA 350mV@(300mA) 6.5V 62dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
2000+
$0.0312
5000+
$0.0301
10000+
$0.0296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products