
CAT6217-250TDGT3
- Manufacturer
- MFR.Part #
- CAT6217-250TDGT3
- JLCPCB Part #
- C3746479
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 2.5V 5.5V 54dB@(20kHz) 55uA 90mV@(150mA) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TSOT-23-5 | |
| Power Supply Rejection Ratio (PSRR) | 54dB@(20kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 55uA | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Noise bypass terminal | |
| Voltage Dropout | 90mV@(150mA) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 |

* Images are for reference only
CAT6217-250TDGT3
Extended- Manufacturer
- MFR.Part #
- CAT6217-250TDGT3
- JLCPCB Part #
- C3746479
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 2.5V 5.5V 54dB@(20kHz) 55uA 90mV@(150mA) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CAT6217-250TDGT3
Extended- Manufacturer
- MFR.Part #
- CAT6217-250TDGT3
- JLCPCB Part #
- C3746479
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 2.5V 5.5V 54dB@(20kHz) 55uA 90mV@(150mA) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAT6217-250TDGT3 Specifications
CAT6217-250TDGT3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TSOT-23-5 | |
| Power Supply Rejection Ratio (PSRR) | 54dB@(20kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 55uA | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Noise bypass terminal | |
| Voltage Dropout | 90mV@(150mA) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT6217-250TDGT3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAT6217-250TDGT3 Documents
CAT6217-250TDGT3 datasheets or manufacturer documentation.
Datasheet: CAT6217-250TDGT3 Datasheet (PDF)
CAT6217-250TDGT3 Schematic Symbol & PCB Footprint
The CAT6217-250TDGT3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.