
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Package | PDIP-8 | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | ±50ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Current (Iq) | 1uA | |
| Number of Taps | 32 | |
| Tolerance | ±20% | |
| Features | Power-on reset | |
| Interface | U/D | |
| Resistance value change | Linear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAT5115LI-10-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Package | PDIP-8 | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | ±50ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Current (Iq) | 1uA | |
| Number of Taps | 32 | |
| Tolerance | ±20% | |
| Features | Power-on reset | |
| Interface | U/D | |
| Resistance value change | Linear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT5115LI-10-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAT5115LI-10-G datasheets or manufacturer documentation.
Datasheet: CAT5115LI-10-G Datasheet (PDF)
The CAT5115LI-10-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.