
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Package | PDIP-8 | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 300ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~6V | |
| Number of Taps | 32 | |
| Tolerance | ±20% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAT5114LI-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Package | PDIP-8 | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 300ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~6V | |
| Number of Taps | 32 | |
| Tolerance | ±20% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT5114LI-10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAT5114LI-10 datasheets or manufacturer documentation.
The CAT5114LI-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.