
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 2MHz | |
| Output Type | Adjustable and Fixed | |
| Output Current | 100mA | |
| Quiescent Current | 1.7mA | |
| Features | Overcurrent Protection、Adjustable current limiting | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAM3200HU2-GT3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 2MHz | |
| Output Type | Adjustable and Fixed | |
| Output Current | 100mA | |
| Quiescent Current | 1.7mA | |
| Features | Overcurrent Protection、Adjustable current limiting | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAM3200HU2-GT3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CAM3200HU2-GT3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.