
BD675AS
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | onsemi | |
| Package | TO-126-3 | |
| Type | NPN | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 750 | |
| Current - Collector(Ic) | 4A | |
| Vce Saturation(VCE(sat)) | 2.8V | |
| Pd - Power Dissipation | 40W |

* Images are for reference only
BD675AS
Extended- Manufacturer
- MFR.Part #
- BD675AS
- JLCPCB Part #
- C4365947
- Package
- TO-126-3
- Description
- 2.8V 40W 45V 4A 750 NPN TO-126-3 Darlington Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BD675AS
Extended- Manufacturer
- MFR.Part #
- BD675AS
- JLCPCB Part #
- C4365947
- Package
- TO-126-3
- Description
- 2.8V 40W 45V 4A 750 NPN TO-126-3 Darlington Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD675AS Specifications
BD675AS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | onsemi | |
| Package | TO-126-3 | |
| Type | NPN | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 750 | |
| Current - Collector(Ic) | 4A | |
| Vce Saturation(VCE(sat)) | 2.8V | |
| Pd - Power Dissipation | 40W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD675AS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD675AS Documents
BD675AS datasheets or manufacturer documentation.
Datasheet: BD675AS Datasheet (PDF)
BD675AS Schematic Symbol & PCB Footprint
The BD675AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.