
BC81825MTF
- Manufacturer
- MFR.Part #
- BC81825MTF
- JLCPCB Part #
- C3199921
- Package
- SOT-23-3
- Description
- 100MHz 100nA 160@100mA,1V 25V 310mW 700mV@500mA,50mA 800mA NPN SOT-23-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 160@100mA,1V | |
| Current - Collector(Ic) | 800mA | |
| Vce Saturation(VCE(sat)) | 700mV@500mA,50mA | |
| type | NPN | |
| Pd - Power Dissipation | 310mW | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
BC81825MTF
Extended- Manufacturer
- MFR.Part #
- BC81825MTF
- JLCPCB Part #
- C3199921
- Package
- SOT-23-3
- Description
- 100MHz 100nA 160@100mA,1V 25V 310mW 700mV@500mA,50mA 800mA NPN SOT-23-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BC81825MTF
Extended- Manufacturer
- MFR.Part #
- BC81825MTF
- JLCPCB Part #
- C3199921
- Package
- SOT-23-3
- Description
- 100MHz 100nA 160@100mA,1V 25V 310mW 700mV@500mA,50mA 800mA NPN SOT-23-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BC81825MTF Specifications
BC81825MTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 160@100mA,1V | |
| Current - Collector(Ic) | 800mA | |
| Vce Saturation(VCE(sat)) | 700mV@500mA,50mA | |
| type | NPN | |
| Pd - Power Dissipation | 310mW | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC81825MTF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BC81825MTF Documents
BC81825MTF datasheets or manufacturer documentation.
BC81825MTF Schematic Symbol & PCB Footprint
The BC81825MTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.