
* Images are for reference only
BAT54CLT1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- BAT54CLT1
- JLCPCB Part #
- C3758429
- Package
- SOT-23-3(TO-236-3)
- Description
- 1 Pair Common Cathode 200mA 2uA@25V 30V 800mV@100mA SOT-23-3(TO-236-3) Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
2000+
$0.0207
5000+
$0.0199
10000+
$0.0195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products