
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | onsemi | |
| Package | IBGA-63 | |
| Optical Format(inch) | 1/3 | |
| Operating Temperature | -40℃~+105℃ | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3.75umx3.75um | |
| Features | Regional image control、High dynamic range imaging | |
| Active Pixel Array | 1280Hx960V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AR0132AT6C00XPEA0-DRBR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | onsemi | |
| Package | IBGA-63 | |
| Optical Format(inch) | 1/3 | |
| Operating Temperature | -40℃~+105℃ | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3.75umx3.75um | |
| Features | Regional image control、High dynamic range imaging | |
| Active Pixel Array | 1280Hx960V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AR0132AT6C00XPEA0-DRBR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AR0132AT6C00XPEA0-DRBR1 datasheets or manufacturer documentation.
Datasheet: AR0132AT6C00XPEA0-DRBR1 Datasheet (PDF)
The AR0132AT6C00XPEA0-DRBR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.