
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | QFP-44(10x10) | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.1V、4.75V~6.2V | |
| Quiescent Current | 800uA | |
| Current - Output High(IOH) | 50uA | |
| Logic Family | AMIS-492x0 | |
| Current - Output Low(IOL) | 135uA | |
| output type | Open-drain、Push-pull |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMIS-49250-XTP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | QFP-44(10x10) | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.1V、4.75V~6.2V | |
| Quiescent Current | 800uA | |
| Current - Output High(IOH) | 50uA | |
| Logic Family | AMIS-492x0 | |
| Current - Output Low(IOL) | 135uA | |
| output type | Open-drain、Push-pull |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMIS-49250-XTP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMIS-49250-XTP datasheets or manufacturer documentation.
Datasheet: AMIS-49250-XTP Datasheet (PDF)
The AMIS-49250-XTP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.