


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 31.25Kbps | |
| Voltage - Supply | 4.75V~6.2V | |
| Current - Supply | 800uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMIS-49200-XTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 31.25Kbps | |
| Voltage - Supply | 4.75V~6.2V | |
| Current - Supply | 800uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMIS-49200-XTD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMIS-49200-XTD datasheets or manufacturer documentation.
Datasheet: AMIS-49200-XTD Datasheet (PDF)
The AMIS-49200-XTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.