
* Images are for reference only
AMIS41683CANN1RG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- AMIS41683CANN1RG
- JLCPCB Part #
- C153758
- Package
- SOIC-14
- Description
- -40℃~+125℃ 125Kbps 12mA 5V CAN Transceiver SOIC-14 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4009
10+
$2.3478
30+
$2.3109
100+
$2.1854
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products