


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Current - Output High(IOH) | 670uA | |
| Features | Edge rate controllable、Output enable | |
| Logic Family | A5191HRT | |
| Current - Output Low(IOL) | 670uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A5191HRTPG-XTP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Current - Output High(IOH) | 670uA | |
| Features | Edge rate controllable、Output enable | |
| Logic Family | A5191HRT | |
| Current - Output Low(IOL) | 670uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A5191HRTPG-XTP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A5191HRTPG-XTP datasheets or manufacturer documentation.
Datasheet: A5191HRTPG-XTP Datasheet (PDF)
The A5191HRTPG-XTP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.