
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | VFSOP-8-2.3mm | |
| Ron | 3Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 10pF | |
| Number of Channels | 2 | |
| Voltage - Supply | 4V~5.5V | |
| Propagation Delay (tpd) | 250ps | |
| Features | Power-off isolation、Glitch-free switching |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7WBD3306USG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | VFSOP-8-2.3mm | |
| Ron | 3Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 10pF | |
| Number of Channels | 2 | |
| Voltage - Supply | 4V~5.5V | |
| Propagation Delay (tpd) | 250ps | |
| Features | Power-off isolation、Glitch-free switching |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7WBD3306USG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7WBD3306USG datasheets or manufacturer documentation.
Datasheet: 7WBD3306USG Datasheet (PDF)
The 7WBD3306USG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.