
* Images are for reference only
74LVT245AMTC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74LVT245AMTC
- JLCPCB Part #
- C3756778
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 1.2ns@3.3V,50pF 190uA 2.7V~3.6V 32mA 64mA 74LVT 8 Bidirectional TTL-compatible CMOS Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6344
200+
$0.2464
500+
$0.2367
1000+
$0.2335
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products