
74LCX06M
- Manufacturer
- MFR.Part #
- 74LCX06M
- JLCPCB Part #
- C900063
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 1.7V、2V 10uA 24mA 2V~3.6V 3.7ns@3.3V,50pF 550mV 6 700mV、800mV 74LCX SOIC-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- ECL99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Features | Power shutdown protection |

* Images are for reference only
74LCX06M
Extended- Manufacturer
- MFR.Part #
- 74LCX06M
- JLCPCB Part #
- C900063
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 1.7V、2V 10uA 24mA 2V~3.6V 3.7ns@3.3V,50pF 550mV 6 700mV、800mV 74LCX SOIC-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- ECL99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74LCX06M
Extended- Manufacturer
- MFR.Part #
- 74LCX06M
- JLCPCB Part #
- C900063
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 1.7V、2V 10uA 24mA 2V~3.6V 3.7ns@3.3V,50pF 550mV 6 700mV、800mV 74LCX SOIC-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- ECL99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LCX06M Specifications
74LCX06M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Features | Power shutdown protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LCX06M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LCX06M Documents
74LCX06M datasheets or manufacturer documentation.
Datasheet: 74LCX06M Datasheet (PDF)
74LCX06M Schematic Symbol & PCB Footprint
The 74LCX06M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.