
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-24 | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 0.25ns@5.5V,50pF | |
| Number of Bits per Element | 10 | |
| Voltage - Supply | 4V~5.5V | |
| Quiescent Current | 2.5uA | |
| Features | Output enable | |
| Logic Family | 74FST |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74FST6800DT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-24 | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 0.25ns@5.5V,50pF | |
| Number of Bits per Element | 10 | |
| Voltage - Supply | 4V~5.5V | |
| Quiescent Current | 2.5uA | |
| Features | Output enable | |
| Logic Family | 74FST |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74FST6800DT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74FST6800DT datasheets or manufacturer documentation.
Datasheet: 74FST6800DT Datasheet (PDF)
The 74FST6800DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.