
74F148SC
- Manufacturer
- MFR.Part #
- 74F148SC
- JLCPCB Part #
- C3234354
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1mA 20mA 4.5V~5.5V 74F 8ns@5.0V,50pF Decoder Single Supply SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Series | 74F | |
| Propagation Delay | 8ns@5.0V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 1mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 20mA | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
74F148SC
Extended- Manufacturer
- MFR.Part #
- 74F148SC
- JLCPCB Part #
- C3234354
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1mA 20mA 4.5V~5.5V 74F 8ns@5.0V,50pF Decoder Single Supply SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74F148SC
Extended- Manufacturer
- MFR.Part #
- 74F148SC
- JLCPCB Part #
- C3234354
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1mA 20mA 4.5V~5.5V 74F 8ns@5.0V,50pF Decoder Single Supply SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74F148SC Specifications
74F148SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Series | 74F | |
| Propagation Delay | 8ns@5.0V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 1mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 20mA | |
| Operating temperature | 0℃~+70℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74F148SC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74F148SC Documents
74F148SC datasheets or manufacturer documentation.
Datasheet: 74F148SC Datasheet (PDF)
74F148SC Schematic Symbol & PCB Footprint
The 74F148SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.