
* Images are for reference only
74ACTQ16373MTD
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74ACTQ16373MTD
- JLCPCB Part #
- C4989314
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 1.5ns 16 24mA 24mA 3.1ns 3ns 4.5V~5.5V 80uA D Latch Tri-State TSSOP-48 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1863
200+
$1.6199
500+
$1.5637
1000+
$1.5347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →