
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | SOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Quiescent Current | 40uA | |
| Features | Enable/shutdown function | |
| Propagation Delay Time | 6.5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AC521SJX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | SOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Quiescent Current | 40uA | |
| Features | Enable/shutdown function | |
| Propagation Delay Time | 6.5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AC521SJX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AC521SJX datasheets or manufacturer documentation.
Datasheet: 74AC521SJX Datasheet (PDF)
The 74AC521SJX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.