
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-14-208mil | |
| Output Logic Level - Low | 100mV、440mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Output Logic Level - High | 2.46V、2.9V、3.76V、4.76V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 900mV~1.65V | |
| Series | 74AC Series | |
| Number of Channels | 4 | |
| Input Logic Level - High | 2.1V~3.85V | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 2uA | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AC32SJX-FS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-14-208mil | |
| Output Logic Level - Low | 100mV、440mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Output Logic Level - High | 2.46V、2.9V、3.76V、4.76V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 900mV~1.65V | |
| Series | 74AC Series | |
| Number of Channels | 4 | |
| Input Logic Level - High | 2.1V~3.85V | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 2uA | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AC32SJX-FS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AC32SJX-FS datasheets or manufacturer documentation.
Datasheet: 74AC32SJX-FS Datasheet (PDF)
The 74AC32SJX-FS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.