
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16-208mil | |
| Series | 74AC | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 24mA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AC138SJX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16-208mil | |
| Series | 74AC | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 24mA | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AC138SJX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AC138SJX datasheets or manufacturer documentation.
Datasheet: 74AC138SJX Datasheet (PDF)
The 74AC138SJX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.