
74ABT646CSC
- Manufacturer
- MFR.Part #
- 74ABT646CSC
- JLCPCB Part #
- C17256964
- Package
- SOP-24
- Description
- -40℃~+85℃ 32mA 4.5V~5.5V 5.6ns@5V,50pF 50uA 64mA 74ABT 8 Bidirectional Tri-State SOP-24 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Output enable、Hot-swap support | |
| Logic Family | 74ABT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
74ABT646CSC
Extended- Manufacturer
- MFR.Part #
- 74ABT646CSC
- JLCPCB Part #
- C17256964
- Package
- SOP-24
- Description
- -40℃~+85℃ 32mA 4.5V~5.5V 5.6ns@5V,50pF 50uA 64mA 74ABT 8 Bidirectional Tri-State SOP-24 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74ABT646CSC
Extended- Manufacturer
- MFR.Part #
- 74ABT646CSC
- JLCPCB Part #
- C17256964
- Package
- SOP-24
- Description
- -40℃~+85℃ 32mA 4.5V~5.5V 5.6ns@5V,50pF 50uA 64mA 74ABT 8 Bidirectional Tri-State SOP-24 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ABT646CSC Specifications
74ABT646CSC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Output enable、Hot-swap support | |
| Logic Family | 74ABT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ABT646CSC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ABT646CSC Documents
74ABT646CSC datasheets or manufacturer documentation.
Datasheet: 74ABT646CSC Datasheet (PDF)
74ABT646CSC Schematic Symbol & PCB Footprint
The 74ABT646CSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.