
* Images are for reference only
2N4921G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N4921G
- JLCPCB Part #
- C898328
- Package
- TO-225-3
- Description
- -65℃~+150℃ 100uA 1A 30 30W 3MHz 40V 600mV NPN TO-225-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2964
10+
$0.2343
30+
$0.2078
100+
$0.1746
500+
$0.1599
1000+
$0.1510
Related Products