
* Images are for reference only
2N4403ZL1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N4403ZL1
- JLCPCB Part #
- C3196131
- Package
- -
- Description
- -55℃~+150℃ 1 PNP 1.5W 100nA 40V 5V 600mA PNP - Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0828
2000+
$0.0321
5000+
$0.0310
10000+
$0.0303
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →