CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1SMA7.0AT3
1SMA7.0AT3
Extended
* Images are for reference only

1SMA7.0AT3

Attributes
Value
Manufacturer
onsemi
MFR.Part #
1SMA7.0AT3
JLCPCB Part #
C3710953
Package
SMA
Description
-65℃~+150℃ 12V 1505pF 250uA 33.3A 400W@10/1000us 7V 8.19V TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSMA
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance1.505nF
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Clamping Voltage12V
PolarityUnidirectional
Voltage - Breakdown8.19V
Peak Pulse Current (Ipp)33.3A
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)250uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1SMA7.0AT3
1SMA7.0AT3

* Images are for reference only

1SMA7.0AT3

Extended
Manufacturer

onsemi

MFR.Part #
1SMA7.0AT3
JLCPCB Part #
C3710953
Package
SMA
Description
-65℃~+150℃ 12V 1505pF 250uA 33.3A 400W@10/1000us 7V 8.19V TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1SMA7.0AT3

* Images are for reference only

1SMA7.0AT3

Extended
Manufacturer

onsemi

MFR.Part #
1SMA7.0AT3
JLCPCB Part #
C3710953
Package
SMA
Description
-65℃~+150℃ 12V 1505pF 250uA 33.3A 400W@10/1000us 7V 8.19V TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1SMA7.0AT3 Specifications

1SMA7.0AT3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSMA
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance1.505nF
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Clamping Voltage12V
PolarityUnidirectional
Voltage - Breakdown8.19V
Peak Pulse Current (Ipp)33.3A
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)250uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1SMA7.0AT3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1SMA7.0AT3 Documents

1SMA7.0AT3 datasheets or manufacturer documentation.

Datasheet: 1SMA7.0AT3 Datasheet (PDF)

1SMA7.0AT3 Schematic Symbol & PCB Footprint

The 1SMA7.0AT3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.