
1N754A_NL
- Manufacturer
- MFR.Part #
- 1N754A_NL
- JLCPCB Part #
- C3729352
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 100nA@1V 500mW 6.46V~7.14V 6.8V ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | DO-35 | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@1V |

* Images are for reference only
1N754A_NL
Extended- Manufacturer
- MFR.Part #
- 1N754A_NL
- JLCPCB Part #
- C3729352
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 100nA@1V 500mW 6.46V~7.14V 6.8V ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1N754A_NL
Extended- Manufacturer
- MFR.Part #
- 1N754A_NL
- JLCPCB Part #
- C3729352
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 100nA@1V 500mW 6.46V~7.14V 6.8V ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N754A_NL Specifications
1N754A_NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | DO-35 | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N754A_NL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N754A_NL Documents
1N754A_NL datasheets or manufacturer documentation.
Datasheet: 1N754A_NL Datasheet (PDF)
1N754A_NL Schematic Symbol & PCB Footprint
The 1N754A_NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.