
* Images are for reference only
1N5230B
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N5230B
- JLCPCB Part #
- C895237
- Package
- Plugin,D1.53xL3.05mm
- Description
- -65℃~+200℃ 1 Independent 1.9kΩ 19Ω 4.465V~4.935V 4.7V 500mW 5uA@2V 插件,D1.53xL3.05mm Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 358
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 355
In-stock Item Pricing
Qty Unit Price
1+
$0.0393
100+
$0.0385
300+
$0.0378
1000+
$0.0357
Related Products