
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | PDIP-24 | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 1.55ns | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 4.2V~5.7V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 65mA | |
| Current - Output High(IOH) | 50mA | |
| Number of Elements | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100322PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | PDIP-24 | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 1.55ns | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 4.2V~5.7V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 65mA | |
| Current - Output High(IOH) | 50mA | |
| Number of Elements | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100322PC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100322PC datasheets or manufacturer documentation.
Datasheet: 100322PC Datasheet (PDF)
The 100322PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.