
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 1.6ns@5V,50pF | |
| Output Logic Level - High | -1.025V~-870mV | |
| Quiescent Current(Iq) | 65mA | |
| Input Logic Level - High | -1.165V~-870mV | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | -1.83V~-1.475V | |
| Number of Circuits | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100321QC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 1.6ns@5V,50pF | |
| Output Logic Level - High | -1.025V~-870mV | |
| Quiescent Current(Iq) | 65mA | |
| Input Logic Level - High | -1.165V~-870mV | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | -1.83V~-1.475V | |
| Number of Circuits | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100321QC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100321QC datasheets or manufacturer documentation.
Datasheet: 100321QC Datasheet (PDF)
The 100321QC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.