
* Images are for reference only
100311QCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 100311QCX
- JLCPCB Part #
- C3609062
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+85℃ 1 750MHz PLCC-28(11.5x11.5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0705
200+
$1.9629
750+
$1.8936
1500+
$1.8598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →