


MJF07N65
- Manufacturer
- MFR.Part #
- MJF07N65
- JLCPCB Part #
- C17702004
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 12.6nC@10V 21W 24pF 29pF 382pF 4.5V 650V 650mΩ@10V 7A N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | miracle | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 382pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 12.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 29pF | |
| Pd - Power Dissipation | 21W | |
| RDS(on) | 650mΩ@10V |

* Images are for reference only
MJF07N65
Extended- Manufacturer
- MFR.Part #
- MJF07N65
- JLCPCB Part #
- C17702004
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 12.6nC@10V 21W 24pF 29pF 382pF 4.5V 650V 650mΩ@10V 7A N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MJF07N65
Extended- Manufacturer
- MFR.Part #
- MJF07N65
- JLCPCB Part #
- C17702004
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 12.6nC@10V 21W 24pF 29pF 382pF 4.5V 650V 650mΩ@10V 7A N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MJF07N65 Specifications
MJF07N65 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | miracle | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 382pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 12.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 29pF | |
| Pd - Power Dissipation | 21W | |
| RDS(on) | 650mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJF07N65. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MJF07N65 Documents
MJF07N65 datasheets or manufacturer documentation.
Datasheet: MJF07N65 Datasheet (PDF)
MJF07N65 Schematic Symbol & PCB Footprint
The MJF07N65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.