CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. KS2368EA
KS2368EA - 1
KS2368EA - 2
KS2368EA - 3
KS2368EA - 4
Extended1/4
* Images are for reference only

KS2368EA

Attributes
Value
Manufacturer
kwansemi
MFR.Part #
KS2368EA
JLCPCB Part #
C2997128
Package
SOT-23-3L
Description
-55℃~+150℃ 1.25W 100mΩ@2.5V 1V 20V 3.6A 510pF 5nC@4.5V 65pF SOT-23-3L MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
Manufacturerkwansemi
PackageSOT-23-3L
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)510pF
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)5nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)65pF
Current - Continuous Drain(Id)3.6A
Drain to Source Voltage20V
Pd - Power Dissipation1.25W
RDS(on)100mΩ@2.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. KS2368EA
KS2368EA

* Images are for reference only

KS2368EA

Extended
Manufacturer

kwansemi

MFR.Part #
KS2368EA
JLCPCB Part #
C2997128
Package
SOT-23-3L
Description
-55℃~+150℃ 1.25W 100mΩ@2.5V 1V 20V 3.6A 510pF 5nC@4.5V 65pF SOT-23-3L MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KS2368EA

* Images are for reference only

KS2368EA

Extended
Manufacturer

kwansemi

MFR.Part #
KS2368EA
JLCPCB Part #
C2997128
Package
SOT-23-3L
Description
-55℃~+150℃ 1.25W 100mΩ@2.5V 1V 20V 3.6A 510pF 5nC@4.5V 65pF SOT-23-3L MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KS2368EA Specifications

KS2368EA technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
Manufacturerkwansemi
PackageSOT-23-3L
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)510pF
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)5nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)65pF
Current - Continuous Drain(Id)3.6A
Drain to Source Voltage20V
Pd - Power Dissipation1.25W
RDS(on)100mΩ@2.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KS2368EA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KS2368EA Documents

KS2368EA datasheets or manufacturer documentation.

Datasheet: KS2368EA Datasheet (PDF)

KS2368EA Schematic Symbol & PCB Footprint

The KS2368EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.